Hamamatsu, S5629 IR Photodiode, Surface Mount SMD

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
124-7165
Mfr. Part No.:
S5629
Brand:
Hamamatsu Photonics
Find similar products by selecting one or more attributes.
Select all

Brand

Hamamatsu Photonics

Spectrums Detected

Infrared

Wavelength of Peak Sensitivity

960nm

Package Type

SMD

Mounting Type

Surface Mount

Number of Pins

20

Minimum Wavelength Detected

760nm

Maximum Wavelength Detected

1100nm

Length

9.7mm

Width

5.4mm

Height

1.7mm

Peak Photo Sensitivity

0.51A/W

Typical Rise Time

5µs

Polarity

Positive

Series

S5629

COO (Country of Origin):
JP

One-Dimensional Position Sensing Detectors (PSDs)


This range of one-dimensional PSDs (position sensing detectors) from Hamamatsu has compact plastic packages. They provide high position detection resolution, high reliability and a reduction in disturbance from background light.
Suitable applications include; auto focusing cameras, range finders, optical proximity switches and displacement metres.

Features and Benefits
High reliability
Small package
Excellent position detection resolution


Photodiodes, Hamamatsu Photonics